Jiangsu JieJie Microelectronics JMSL0302AU-13
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMSL0302AU-13 |
| LCSC Part # | C2938488 |
| Package | PDFN-8(3x3.2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 145A PDFN-8(3x3.2) |
| Description | N-Channel 30V 145A 50W Surface Mount PDFN-8(3x3.2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN-8(3x3.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
865 
865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3319 | $ 1.66 |
50+ | $ 0.2624 | $ 13.12 |
150+ | $ 0.2326 | $ 34.89 |
500+ | $ 0.1729 | $ 86.45 |
2,500+ | $ 0.1563 | $ 390.75 |
5,000+ | $ 0.1464 | $ 732.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$