Jiangsu JieJie Microelectronics JMTK160P03A
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | JMTK160P03A |
| LCSC Part # | C2938486 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 45A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 45A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 54W | |
| RDS(on) | 14mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 252pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.13nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
JMT P-Channel Enhancement-Mode Power MOSFET
Features
AI Translation
- Advanced Trench Technology
- Excellent RDS(ON) and Low Gate Charge
- Lead free product is acquired
- 100% UIS TESTED!
- 100% ΔVds TESTED!
Applications
AI Translation
- PWM Applications
- Load Switch
- Power Management
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1937 | $ 0.97 |
| 50+ | $ 0.1529 | $ 7.65 |
| 150+ | $ 0.1354 | $ 20.31 |
| 500+ | $ 0.1135 | $ 56.75 |
| 2,500+ | $ 0.0909 | $ 227.25 |
| 5,000+ | $ 0.085 | $ 425.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 45A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 54W | |
| RDS(on) | 14mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 252pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.13nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
JMT P-Channel Enhancement-Mode Power MOSFET
Features
AI Translation
- Advanced Trench Technology
- Excellent RDS(ON) and Low Gate Charge
- Lead free product is acquired
- 100% UIS TESTED!
- 100% ΔVds TESTED!
Applications
AI Translation
- PWM Applications
- Load Switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



