GOODWORK SI2302
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SI2302 |
| LCSC Part # | C2938373 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4.3A SOT-23 |
| Description | N-Channel 20V 4.3A 1.2W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
22,300
22,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0209 $ 0.0199 | $ 1.00 |
500+ | $ 0.0167 $ 0.0159 | $ 7.95 |
3,000+ | $ 0.0134 $ 0.0128 | $ 38.40 |
6,000+ | $ 0.012 $ 0.0114 | $ 68.40 |
30,000+ | $ 0.0108 $ 0.0103 | $ 309.00 |
45,000+ | $ 0.0101 $ 0.0096 | $ 432.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$