GOODWORK AO3401A
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | AO3401A |
| LCSC Part # | C2938368 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4.2A SOT-23 |
| Description | N-Channel 30V 4.2A 1.2W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
86,700
86,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0365 | $ 0.73 |
200+ | $ 0.0296 | $ 5.92 |
600+ | $ 0.0257 | $ 15.42 |
3,000+ | $ 0.0197 | $ 59.10 |
9,000+ | $ 0.0177 | $ 159.30 |
30,000+ | $ 0.0167 | $ 501.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$