ROHM BD41044FJ-CE2
| Manufacturer | |
| Mfr. Part # | BD41044FJ-CE2 |
| LCSC Part # | C2937651 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | CAN FD Transceiver for Automotive |
| Description | CAN FD Transceiver 4.75V~5.25V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ROHM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,967 
6,967
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5407 | $ 0.54 |
10+ | $ 0.4335 | $ 4.34 |
30+ | $ 0.3878 | $ 11.63 |
100+ | $ 0.3311 | $ 33.11 |
500+ | $ 0.2854 | $ 142.70 |
1,000+ | $ 0.2696 | $ 269.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$