LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5023520700 product image
  • 5023520700 thumbnail 1
  • 5023520700 thumbnail 2
  • 5023520700 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5023520700RoHS

Manufacturer
MPN
5023520700
LCSC Part #
C293745
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 7POS 2mm
Datasheetpdf iconMOLEX 5023520700
Custom CablesMOQ 1pc
In-Stock: 289
289 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4318$ 0.43
10+$ 0.3445$ 3.45
30+$ 0.3073$ 9.22
100+$ 0.2604$ 26.04
700+$ 0.2394$ 167.58
1,400+$ 0.2264$ 316.96
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesDuraClik(MX 2.0)
Contact MaterialCopper alloy
ColorWhite
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+105℃
Number of PINs7P
Number of PINs Per Row7
Pitch2mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x7P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.