Silergy SY8303AAIC
| Manufacturer | SilergyAsian Brands |
| MPN | SY8303AAIC |
| LCSC Part # | C2937216 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | High Efficiency Fast Response, 3A, 40V Input Synchronous Step Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 500kHz~2.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 3A | |
| Quiescent Current | 19uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SY8303A develops a high efficiency synchronous step-down DC/DC converter capable of delivering 3A load current. The SY8303A operates over a wide input voltage range from 4.5V to 40V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The SY8303A adopts peak current control scheme. The switching frequency is adjustable from 500 kHz to 2.5MHz using an external resistor. The device also features ultra low quiescent operating to achieve high efficiency under light load. And the internal soft-start limits inrush current during power on. SY8303A is available in TSOT23-8 package.
Features
AI Translation
- Low RDS(ON) for Internal Switches (Top/Bottom): 110/70 mΩ
- 4.5 - 40V Input Voltage Range
- Internal Compensation
- Internal 1ms Soft-start Limits the Inrush Current
- Adjustable Switching Frequency Range: 500 kHz to 2.5MHz
- 3A Output Current Capability
- 1.5% 0.6V Reference
- Low Quiescent Current
- Cycle-by-cycle Peak Current Limitation
- Short Circuit Protection
- Thermal Shutdown and Auto Recovery
- RoHS Compliant and Halogen Free
- Compact Package: TSOT23-8
Applications
AI Translation
- LCD-TV
- SetTop Box
- Notebook
- Storage
- High Power AP Router
- Networking
In-Stock: 11,465
11,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.65 | $ 0.65 |
| 10+ | $ 0.5492 | $ 5.49 |
| 30+ | $ 0.4778 | $ 14.33 |
| 100+ | $ 0.4193 | $ 41.93 |
| 500+ | $ 0.3786 | $ 189.30 |
| 1,000+ | $ 0.3673 | $ 367.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



