TECHFUSE SMD250L-30V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD250L-30V |
| LCSC Part # | C2937112 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 5A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 5A | |
| Height | 1.5mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 16s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 690
690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1322$ 0.1256 | $ 0.63 |
| 50+ | $ 0.1082$ 0.1028 | $ 5.14 |
| 150+ | $ 0.0962$ 0.0914 | $ 13.71 |
| 1,500+ | $ 0.0729$ 0.0693 | $ 103.95 |
| 3,000+ | $ 0.0657$ 0.0625 | $ 187.50 |
| 4,500+ | $ 0.0621$ 0.0590 | $ 265.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 5A | |
| Height | 1.5mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 16s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2937112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



