TECHFUSE mSMD150-33V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD150-33V |
| LCSC Part # | C2937110 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.5A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Height | 0.6mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34,450
34,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0756$ 0.0719 | $ 0.72 |
| 100+ | $ 0.0624$ 0.0593 | $ 5.93 |
| 300+ | $ 0.0558$ 0.0531 | $ 15.93 |
| 1,500+ | $ 0.0401$ 0.0381 | $ 57.15 |
| 4,500+ | $ 0.0361$ 0.0343 | $ 154.35 |
| 10,500+ | $ 0.0341$ 0.0324 | $ 340.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Height | 0.6mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



