TECH PUBLIC LMV722MX-P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV722MX-P |
| LCSC Part # | C2937048 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 10MHz, Low Power, CMOS Rail-to-Rail Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This production is wideband, low-noise, low-distortion dual operational amplifier, that offer rail-to-rail inputs / outputs and single supply operation down to 2.2V. They draw 1.6mA of quiescent supply current while featuring ultra-low distortion 0.0002% THD+N, as well as low input voltage noise density (15nV/Hz) and low input current noise density (0.5fA/Hz). These features make the devices an ideal choice for applications that require low distortion and/or low noise. These amplifiers have inputs and outputs which swing rail-to rail and their input common mode voltage range includes ground. The maximum input offset of these amplifiers is less than 5mV. This production are unity gain stable with a gain-bandwid of 10MHz. The extended temperature range of -40 °C to +125 °C over all supply voltages offers additional design flexibility.
Features
- Single-Supply Operation from +2.2V~+5.5V
- Rail-to-Rail Input/ Output
- Gain-Bandwidth Product: 10MHz(Typ.)
- Low Input Bias Current: 10pA(Typ.)
- Low Offset Voltage: 5mV(Max.)
- Quiescent Current: 800μA per Amplifier (Typ.)
- Operating Temperature: -40°C~+125°C
- Available in SOP8 Packages
Applications
- Portable Equipment
- Mobile Communications
- Smoke Detector
- Sensor Interface
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2126 | $ 1.06 |
| 50+ | $ 0.1863 | $ 9.32 |
| 150+ | $ 0.175 | $ 26.25 |
| 500+ | $ 0.1609 | $ 80.45 |
| 2,500+ | $ 0.1373 | $ 343.25 |
| 4,000+ | $ 0.1336 | $ 534.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This production is wideband, low-noise, low-distortion dual operational amplifier, that offer rail-to-rail inputs / outputs and single supply operation down to 2.2V. They draw 1.6mA of quiescent supply current while featuring ultra-low distortion 0.0002% THD+N, as well as low input voltage noise density (15nV/Hz) and low input current noise density (0.5fA/Hz). These features make the devices an ideal choice for applications that require low distortion and/or low noise. These amplifiers have inputs and outputs which swing rail-to rail and their input common mode voltage range includes ground. The maximum input offset of these amplifiers is less than 5mV. This production are unity gain stable with a gain-bandwid of 10MHz. The extended temperature range of -40 °C to +125 °C over all supply voltages offers additional design flexibility.
Features
- Single-Supply Operation from +2.2V~+5.5V
- Rail-to-Rail Input/ Output
- Gain-Bandwidth Product: 10MHz(Typ.)
- Low Input Bias Current: 10pA(Typ.)
- Low Offset Voltage: 5mV(Max.)
- Quiescent Current: 800μA per Amplifier (Typ.)
- Operating Temperature: -40°C~+125°C
- Available in SOP8 Packages
Applications
- Portable Equipment
- Mobile Communications
- Smoke Detector
- Sensor Interface
- Medical Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



