TECH PUBLIC PRTR5V0U2F
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PRTR5V0U2F |
| LCSC Part # | C2937001 |
| Packaging | SON-6(1x1.5) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 16VC SON-6(1x1.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SON-6(1x1.5) | |
| Clamping Voltage | 16V | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 1.5pF(Max)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards: IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV; IEC61000-4-4(EFT)40A(5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
In-Stock: 7,315
7,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1851 | $ 0.93 |
| 50+ | $ 0.1489 | $ 7.45 |
| 150+ | $ 0.1334 | $ 20.01 |
| 500+ | $ 0.114 | $ 57.00 |
| 2,500+ | $ 0.0941 | $ 235.25 |
| 5,000+ | $ 0.0889 | $ 444.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SON-6(1x1.5) | |
| Clamping Voltage | 16V | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 1.5pF(Max)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards: IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV; IEC61000-4-4(EFT)40A(5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
C2937001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



