AOS AO4611
| Manufacturer | |
| MPN | AO4611 |
| LCSC Part # | C2936974 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 40A SOIC-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 52mΩ@4.5V | |
| Pd - Power Dissipation | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 179pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 52mΩ@4.5V | |
| Pd - Power Dissipation | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 179pF |
Report an ErrorShow similar products (0) >
In-Stock: 2,375
2,375 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6965 | $ 0.70 |
| 10+ | $ 0.5556 | $ 5.56 |
| 30+ | $ 0.486 | $ 14.58 |
| 100+ | $ 0.4163 | $ 41.63 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3531 | $ 353.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 52mΩ@4.5V | |
| Pd - Power Dissipation | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 179pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 52mΩ@4.5V | |
| Pd - Power Dissipation | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 179pF |
Report an ErrorShow similar products (0) >
C2936974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
