LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TAD5-0505-WEDI product image
  • TAD5-0505-WEDI thumbnail 1
  • TAD5-0505-WEDI thumbnail 2
  • TAD5-0505-WEDI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDPOWER TAD5-0505-WEDIRoHS

Manufacturer
TDPOWERAsian Brands
MPN
TAD5-0505-WEDI
LCSC Part #
C2936953
Packaging
Through Hole,38x19mm
Customer #
Key Attributes
AC DC Converters 5V 5W
Datasheetpdf iconTDPOWER TAD5-0505-WEDI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,38x19mm
Quiescent Dissipation0.1W
Ripple Noise50mVp-p
Capacitive Load(Max)2200uF
output voltage5V
Output Power5W
Isolation Voltage(Vrms)2.5kV
Voltage - Input(DC)85VAC~265VAC;100V~370V
Switching Frequency65kHz
Output current (maximum value)800mA;200mA
Output Voltage Accuracy±2%
Number of Outputs2
Conversion Efficiency74%
Conversion TypeAC/DC-DC
FeaturesOver Current Protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4471$ 3.45
10+$ 3.0685$ 30.69
60+$ 2.7117$ 162.70
120+$ 2.5239$ 302.87
480+$ 2.3988$ 1151.42
1,020+$ 2.3409$ 2387.72
Standard Packaging60/Full Box
Better price for more quantity?
$