HJ Tech 3N0401BK-028
| Manufacturer | HJ TechAsian Brands |
| MPN | 3N0401BK-028 |
| LCSC Part # | C2936932 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4GHz ISM Flexible Polymer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 2dBi | |
| Antenna Type | FPCAntenna | |
| Bandwidth | 4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 60mm | |
| Frequency(Center/Band) | 4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3N0401BK - 028 antenna is flexible high efficiency embedded solution covering 4GHz. Antenna can be easily mounted in most devices due to self - adhesive layer and small size. 3N0401BK - 028 is omnidirectional, ground plane independent antenna. Cable and connector is upon request.
Features
AI Translation
- 4 GHz ISM
- 824 - 960 MHz
- 1710 - 2690 MHz
- Embedded Antenna
- Wifi Antenna
- High Performance
- Ground Plane Independent
- Self - Adhesive
- Dimensions 60.0×24.5mm
In-Stock: 69
69 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5495 | $ 1.55 |
| 10+ | $ 1.2885 | $ 12.89 |
| 30+ | $ 1.1451 | $ 34.35 |
| 100+ | $ 0.9415 | $ 94.15 |
| 500+ | $ 0.8691 | $ 434.55 |
| 1,000+ | $ 0.8374 | $ 837.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 2dBi | |
| Antenna Type | FPCAntenna | |
| Bandwidth | 4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 60mm | |
| Frequency(Center/Band) | 4GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3N0401BK - 028 antenna is flexible high efficiency embedded solution covering 4GHz. Antenna can be easily mounted in most devices due to self - adhesive layer and small size. 3N0401BK - 028 is omnidirectional, ground plane independent antenna. Cable and connector is upon request.
Features
AI Translation
- 4 GHz ISM
- 824 - 960 MHz
- 1710 - 2690 MHz
- Embedded Antenna
- Wifi Antenna
- High Performance
- Ground Plane Independent
- Self - Adhesive
- Dimensions 60.0×24.5mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


