TOSHIBA TK10A60D(STA4,X,M)
| Manufacturer | |
| Mfr. Part # | TK10A60D(STA4,X,M) |
| LCSC Part # | C2936833 |
| Package | SC-67 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 10A SC-67 |
| Description | 600V 10A 750mΩ@10V 45W One N-channel SC-67 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SC-67 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
91 
91
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6388 | $ 0.64 |
10+ | $ 0.5101 | $ 5.10 |
50+ | $ 0.445 | $ 22.25 |
100+ | $ 0.3815 | $ 38.15 |
500+ | $ 0.3442 | $ 172.10 |
1,000+ | $ 0.3241 | $ 324.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$