LRC S-LM3Z16VT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | S-LM3Z16VT1G |
| LCSC Part # | C2936700 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 16.2V 200mW SOD-323 |
| Description | Zener Diode Independent 16.2V 200mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0245 | $ 1.23 |
500+ | $ 0.0204 | $ 10.20 |
3,000+ | $ 0.017 | $ 51.00 |
6,000+ | $ 0.0156 | $ 93.60 |
24,000+ | $ 0.0145 | $ 348.00 |
51,000+ | $ 0.0138 | $ 703.80 |
Standard Packaging 3000/Full
Reel | ||