FH 0603X475K250NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0603X475K250NT |
| LCSC Part # | C2936640 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 25V X5R 0603 |
| Description | 4.7uF ±10% 25V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
138,960
138,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0164 | $ 0.16 |
100+ | $ 0.0131 | $ 1.31 |
300+ | $ 0.0113 | $ 3.39 |
1,000+ | $ 0.0102 | $ 10.20 |
4,000+ | $ 0.0093 | $ 37.20 |
8,000+ | $ 0.0088 | $ 70.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$