LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0805FRF470R91L product image
  • PE0805FRF470R91L thumbnail 1
  • PE0805FRF470R91L thumbnail 2
  • PE0805FRF470R91L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0805FRF470R91LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0805FRF470R91L
LCSC Part #
C2936631
Packaging
0805
Customer #
Key Attributes
RES 910mΩ ±1% 500mW 0805
Datasheetpdf iconYAGEO PE0805FRF470R91L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0406$ 0.41
100+$ 0.0317$ 3.17
300+$ 0.0272$ 8.16
1,000+$ 0.0239$ 23.90
5,000+$ 0.021$ 105.00
10,000+$ 0.0196$ 196.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance910mΩ
Power(Watts)500mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece