LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AA0603JR-074K7L product image
  • AA0603JR-074K7L thumbnail 1
  • AA0603JR-074K7L thumbnail 2
  • AA0603JR-074K7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AA0603JR-074K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AA0603JR-074K7L
LCSC Part #
C2936628
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±5% 100mW 0603
Datasheetpdf iconYAGEO AA0603JR-074K7L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0091$ 0.46
500+$ 0.0072$ 3.60
1,500+$ 0.0062$ 9.30
5,000+$ 0.0055$ 27.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece