LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402JR-7W150RL product image
  • RC0402JR-7W150RL thumbnail 1
  • RC0402JR-7W150RL thumbnail 2
  • RC0402JR-7W150RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402JR-7W150RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402JR-7W150RL
LCSC Part #
C2936620
Packaging
0402
Customer #
Key Attributes
RES 150Ω ±5% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402JR-7W150RL
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
3,000+$ 0.0011$ 3.30
10,000+$ 0.001$ 10.00
50,000+$ 0.0008$ 40.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance150Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece