LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0402FR-07240KL product image
  • AF0402FR-07240KL thumbnail 1
  • AF0402FR-07240KL thumbnail 2
  • AF0402FR-07240KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF0402FR-07240KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-07240KL
LCSC Part #
C2936593
Packaging
0402
Customer #
Key Attributes
RES 240kΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO AF0402FR-07240KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0039$ 0.39
1,000+$ 0.0029$ 2.90
3,000+$ 0.0023$ 6.90
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance240kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece