LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZYMICRO ZYL2271 product image
  • ZYL2271 thumbnail 1
  • ZYL2271 thumbnail 2
  • ZYL2271 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZYMICRO ZYL2271RoHS

Manufacturer
ZYMICROAsian Brands
MPN
ZYL2271
LCSC Part #
C2936495
Packaging
QFN-52-EP(7x8)
Customer #
Key Attributes
16-bit 20 MSPS dual-channel ADC
Datasheetpdf iconZYMICRO ZYL2271
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 151.7004$ 151.70
30+$ 144.0747$ 4322.24
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerZYMICRO
PackagingQFN-52-EP(7x8)
Operating Temperature-40℃~+85℃
Clock Frequency20MHz;1MHz~20MHz
FeaturesSimultaneous sampling;Soft reset
Voltage ReferenceBuilt-in;External
InterfaceSPI
Quiescent Current (Iq)85.6mA
Resolution(Bits)16;20MHz
S/N Ratio83dB
Voltage - Supply1.7V~1.9V
Number of Channels2
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

ZYL2271 is a dual-channel, 16-bit, 20MSPS low-noise ADC designed for data acquisition and communication applications requiring high performance, low noise, low cost, small form factor, and versatility. The dual-channel ADC core employs a differential, multi-stage pipeline architecture with integrated output error correction logic and an on-chip voltage reference, while also supporting an external reference as the ADC reference voltage. ADC output data can be routed directly to two external serial LVDS interfaces; each channel is configurable for 1-bit or 2-bit per output cycle, with compatibility for serial CMOS output (not released) to minimize power consumption and meet the low-power demands of portable devices. Configuration and control programming is accomplished via a 4-wire SPI-compatible serial interface. The ZYL2271 is available in a 52-pin QFN package and is rated for the -40°C to 85°C industrial temperature range.

Features

AI Translation
  • Single 1.8V supply
  • SNR: 83dBFS (5MHz Fin, 20MSPS)
  • SFDR: 99dBFs (5MHz Fin, 20MSPS)
  • Sample rate scalable down to 1MSPS
  • Serial LVDS output: 1-bit or 2-bit per channel
  • Parallel and SPI serial configuration modes
  • 52-pin (7mm×8mm) QFN package
  • Internal or external reference voltage source support
  • Pin-compatible with ADI LTC2271 series
  • Unified 1.8V supply voltage
  • Parallel and serial configuration supports 1.8V–3.6V logic levels

Applications

AI Translation
  • Portable medical imaging
  • Multi-channel data acquisition
  • Non-destructive testing