ZYMICRO ZYL2263-16
| Manufacturer | ZYMICROAsian Brands |
| MPN | ZYL2263-16 |
| LCSC Part # | C2936484 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 16-bit 20 MSPS dual-channel ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ZYMICRO | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz;1MHz~20MHz | |
| Features | Soft reset | |
| Interface | SPI;LVDS;Parallel port | |
| Voltage Reference | Built-in | |
| Quiescent Current (Iq) | 49mA | |
| Resolution(Bits) | 16;20MHz | |
| S/N Ratio | 75dB | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 2 | |
| Integral non - linearity | 4LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZYL2263-16/ZYL2263W-16 is a dual-channel, 16-bit 20MSPS ADC designed to support data acquisition and communication applications requiring high performance, low cost, small form factor, and versatility. The dual-channel ADC core employs a differential, multi-stage pipelined architecture with integrated output error correction logic. The ZYL2263-16 integrates an internal voltage reference, while the ZYL2263W-16 requires an external voltage reference for the ADC reference voltage. ADC output data can be routed directly to two external serial LVDS interfaces, with each channel configurable for 1-bit or 2-bit output per transfer. Serial CMOS output is also supported to minimize power consumption and meet the lower power requirements of portable devices. Configuration and control programming is performed via a 4-wire SPI-compatible serial interface. The ZYL2263-16/ZYL2263W-16 is available in a 40-pin QFN package, rated for the -40°C to 85°C industrial temperature range.
Features
- Single 1.8V supply
- SNR: 75dBFS (5MHz Fin, 20MSPS)
- SFDR: 95dBc (5MHz Fin, 20MSPS)
- Sampling rate down to 1MSPS
- Serial LVDS output: 1-bit or 2-bit per channel
- Hardware support for serialized CMOS output
- Parallel and SPI serial configuration modes
- 40-pin (6mm×6mm) QFN package
- Internal reference voltage (ZYL2263-16)
- External reference voltage (ZYL2263W-16) communication
- Pin-compatible with ADI LTC2263-14 series
- Unified 1.8V supply voltage
- Parallel and serial configuration supports 1.8V~3.6V logic levels
Applications
- Portable medical imaging
- Multi-channel data acquisition
- Non-destructive testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 37.9601 | $ 37.96 |
| 3+ | $ 34.2571 | $ 102.77 |
| 30+ | $ 32.5356 | $ 976.07 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ZYMICRO | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz;1MHz~20MHz | |
| Features | Soft reset | |
| Interface | SPI;LVDS;Parallel port | |
| Voltage Reference | Built-in | |
| Quiescent Current (Iq) | 49mA | |
| Resolution(Bits) | 16;20MHz | |
| S/N Ratio | 75dB | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 2 | |
| Integral non - linearity | 4LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZYL2263-16/ZYL2263W-16 is a dual-channel, 16-bit 20MSPS ADC designed to support data acquisition and communication applications requiring high performance, low cost, small form factor, and versatility. The dual-channel ADC core employs a differential, multi-stage pipelined architecture with integrated output error correction logic. The ZYL2263-16 integrates an internal voltage reference, while the ZYL2263W-16 requires an external voltage reference for the ADC reference voltage. ADC output data can be routed directly to two external serial LVDS interfaces, with each channel configurable for 1-bit or 2-bit output per transfer. Serial CMOS output is also supported to minimize power consumption and meet the lower power requirements of portable devices. Configuration and control programming is performed via a 4-wire SPI-compatible serial interface. The ZYL2263-16/ZYL2263W-16 is available in a 40-pin QFN package, rated for the -40°C to 85°C industrial temperature range.
Features
- Single 1.8V supply
- SNR: 75dBFS (5MHz Fin, 20MSPS)
- SFDR: 95dBc (5MHz Fin, 20MSPS)
- Sampling rate down to 1MSPS
- Serial LVDS output: 1-bit or 2-bit per channel
- Hardware support for serialized CMOS output
- Parallel and SPI serial configuration modes
- 40-pin (6mm×6mm) QFN package
- Internal reference voltage (ZYL2263-16)
- External reference voltage (ZYL2263W-16) communication
- Pin-compatible with ADI LTC2263-14 series
- Unified 1.8V supply voltage
- Parallel and serial configuration supports 1.8V~3.6V logic levels
Applications
- Portable medical imaging
- Multi-channel data acquisition
- Non-destructive testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



