XKB Connection TS-1102SD-C-P-B
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TS-1102SD-C-P-B |
| LCSC Part # | C2936025 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Tactile Switch SPST 260gf 11.5mm 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
370 
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0755 | $ 0.38 |
50+ | $ 0.0601 | $ 3.01 |
150+ | $ 0.0524 | $ 7.86 |
500+ | $ 0.0467 | $ 23.35 |
2,500+ | $ 0.042 | $ 105.00 |
5,000+ | $ 0.0397 | $ 198.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$