LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5025780600 product image
  • 5025780600 thumbnail 1
  • 5025780600 thumbnail 2
  • 5025780600 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 5025780600RoHS

Manufacturer
MPN
5025780600
LCSC Part #
C293593
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW
Datasheetpdf iconMOLEX 5025780600
Custom CablesMOQ 1pc
In-Stock: 16,950
16,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1021$ 0.51
50+$ 0.0798$ 3.99
150+$ 0.0687$ 10.31
500+$ 0.0603$ 30.15
2,500+$ 0.0536$ 134.00
5,000+$ 0.0503$ 251.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.