LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON TP10D product image
  • TP10D thumbnail 1
  • TP10D thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RUILON TP10DRoHS

Manufacturer
RUILONAsian Brands
MPN
TP10D
LCSC Part #
C2935607
Packaging
-
Customer #
Key Attributes
Surge Protective Devices (SPD)
Datasheetpdf iconRUILON TP10D
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4679$ 5.8212$ 5.82
10+$ 5.5588$ 5.0030$ 50.03
30+$ 5.0032$ 4.5029$ 135.09
100+$ 4.5376$ 4.0839$ 408.39
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerRUILON
Packaging-
Operating temperature-40℃~+80℃
Number of Lines3
Trigger Current-
Reset Voltage-
FeaturesOvervoltage clamping protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

TP10D is a power surge protector; it is used for surge protection of commercial lighting power sources such as street lighting (ClassI2, ClassII3), landscape lighting, and surge protection for power ports such as security, electrical appliances, and sockets. TP10D has a fully sealed enclosure that is fire, water, dust and IP65 rated. The lightning protection device adopts full mode protection, adopts UVT1 technology, and has leakage current4 and freewheeling5 interruption function. The product is small and comes with L, N and PE cables for easy installation and application. The product's maximum protection lightning current is 10kA, which can withstand 10kV surge voltage shock.

Features

AI Translation
  • Nominal discharge voltage: 10kV, 1.2/50μs
  • Maximum discharge current: 10kA, 8/20μs
  • Executive standard: IEC/EN:61643-11/UL14494th
  • Parallel SPD equipment
  • UVT ultra-low voltage technology, more adequate protection
  • With lead wire for easy connection
  • Ultra-thin shape: 80×38.4×16, easy to reset
  • IP65 waterproof and dustproof
  • Installation of Class I and Class II lamps that meet the rated voltage of 110 to 277V AC
  • Excellent performance after TTF's rigorous testing
  • A variety of wiring methods are combined to meet string and parallel wiring requirements

Applications

AI Translation
  • Outdoor and Commercial LED Lighting
  • Roadway lighting
  • Traffic lighting
  • Digital signage
  • Security power supply
  • Wash wall lighting
  • Parking garage/lot lighting
  • Flood lighting
  • Tunnel lighting
  • Street lighting