LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON TM10P277 product image
  • TM10P277 thumbnail 1
  • TM10P277 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RUILON TM10P277RoHS

Manufacturer
RUILONAsian Brands
MPN
TM10P277
LCSC Part #
C2935605
Packaging
Through Hole
Customer #
Key Attributes
Surge Protective Devices (SPD)
Datasheetpdf iconRUILON TM10P277
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4116$ 4.8705$ 4.87
10+$ 4.6255$ 4.1630$ 41.63
30+$ 4.16$ 3.7440$ 112.32
100+$ 3.688$ 3.3192$ 331.92
500+$ 3.4699$ 3.1230$ 1561.50
1,000+$ 3.3723$ 3.0351$ 3035.10
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerRUILON
PackagingThrough Hole
Operating temperature-40℃~+80℃
Number of Lines3
Trigger Current-
Reset Voltage-
FeaturesOvervoltage clamping protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

TM10P277 is an on-board power supply lightning protection module; it is used for surge protection of commercial lighting, communication base stations, security, electrical appliances, sockets and other power ports. The lightning protection device adopts full mode protection, adopts UVT1 technology, and has leakage current2 and freewheeling3 interruption function. The product is small in size and can be soldered on a PCB circuit board for easy installation and application. The product's maximum discharge current is 10kA and the nominal discharge current is 5kA.

Features

AI Translation
  • Nominal discharge current: 5kA, 8/20μs;
  • Maximum discharge current: 10kA, 8/20μs;
  • Executive standard: IEC/EN:61643-11/UL 1449 4th;
  • Parallel SPD module;
  • UVT ultra-low voltage technology, more adequate protection;
  • Onboard components, soldered directly to the PCB;
  • Compact shape: 31.4×20.4×18.2, easy to install;
  • Meet the voltage range of 110~277V AC;
  • Excellent performance after TTF's rigorous testing.

Applications

AI Translation
  • Commercial lighting
  • Security power supply
  • Communication power supply
  • Industrial power supply
  • Precision machine tools
  • Machine room plug
  • Single phase motor
  • New energy source
  • Solar powered
  • 5G base station