RUILON TAL22010
| Manufacturer | RUILONAsian Brands |
| MPN | TAL22010 |
| LCSC Part # | C2935603 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Surge Protective Devices (SPD) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | RUILON | |
| Packaging | Through Hole | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | 3 | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overcurrent Protection;Overvoltage clamping protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9254$ 6.2329 | $ 6.23 |
| 10+ | $ 5.9505$ 5.3555 | $ 53.56 |
| 30+ | $ 5.3574$ 4.8217 | $ 144.65 |
| 100+ | $ 4.8585$ 4.3727 | $ 437.27 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | RUILON | |
| Packaging | Through Hole | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | 3 | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overcurrent Protection;Overvoltage clamping protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |


