LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON RL1210A241K product image
  • RL1210A241K thumbnail 1
  • RL1210A241K thumbnail 2
  • RL1210A241K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL1210A241KRoHS

Manufacturer
RUILONAsian Brands
MPN
RL1210A241K
LCSC Part #
C2935550
Packaging
1210
Customer #
Key Attributes
VARISTOR 216V~264V 250A 1210
Datasheetpdf iconRUILON RL1210A241K
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2833$ 0.2550$ 1.28
50+$ 0.2225$ 0.2003$ 10.02
150+$ 0.1964$ 0.1768$ 26.52
500+$ 0.1639$ 0.1476$ 73.80
2,000+$ 0.1494$ 0.1345$ 269.00
4,000+$ 0.1407$ 0.1267$ 506.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging1210
Clamping Voltage415V
Energy800mJ
Maximum DC Volts200V
Maximum AC Volts150V
Varistor Voltage216V~264V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • EIA size: 1210
  • Variable capacitance
  • Operating voltage: 14Vdc ~ 415Vdc
  • High surge suppress capability
  • Bidirectional and symmetrical V/I charracteristics
  • Multilayer ceramic construction technoology
  • RoHS & Halogen Free (HF) compliant
  • Operating temperature range: -55℃ ~ +125℃
  • Storage temperature range: 5℃ ~ +40℃

Applications

AI Translation
  • Used to Help Achieve Electromagnetic Compliance of End Products
  • Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
  • Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board.
  • Protection of Components and Circuits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines.