LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON RL1210A560K product image
  • RL1210A560K thumbnail 1
  • RL1210A560K thumbnail 2
  • RL1210A560K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL1210A560KRoHS

Manufacturer
RUILONAsian Brands
MPN
RL1210A560K
LCSC Part #
C2935544
Packaging
1210
Customer #
Key Attributes
VARISTOR 54V~67.5V 250A 1210
Datasheetpdf iconRUILON RL1210A560K
In-Stock: 8,320
8,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3177$ 1.59
50+$ 0.2472$ 12.36
150+$ 0.217$ 32.55
500+$ 0.1794$ 89.70
3,000+$ 0.1535$ 460.50
6,000+$ 0.1434$ 860.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging1210
Clamping Voltage148V
Energy800mJ
Maximum DC Volts45V
Maximum AC Volts35V
Varistor Voltage54V~67.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • EIA size: 1210
  • Variable capacitance
  • Operating voltage: 14Vdc ~ 415Vdc
  • High surge suppress capability
  • Bidirectional and symmetrical V/I charracteristics
  • Multilayer ceramic construction technoology
  • RoHS & Halogen Free (HF) compliant
  • Operating temperature range: -55℃ ~ +125℃
  • Storage temperature range: 5℃ ~ +40℃

Applications

AI Translation
  • Used to Help Achieve Electromagnetic Compliance of End Products
  • Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
  • Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board.
  • Protection of Components and Circuits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines.