RUILON RL1812A390K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL1812A390K |
| LCSC Part # | C2935540 |
| Package | 1812 |
| Customer # | |
| Key Attributes | VARISTOR 36V~45V 800A 1812 |
| Description | 36V~45V 800A Varistor Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13,980 
13,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4309 $ 0.4094 | $ 2.05 |
50+ | $ 0.3362 $ 0.3194 | $ 15.97 |
150+ | $ 0.2936 $ 0.2790 | $ 41.85 |
1,000+ | $ 0.2289 $ 0.2175 | $ 217.50 |
2,000+ | $ 0.2068 $ 0.1965 | $ 393.00 |
5,000+ | $ 0.1926 $ 0.1830 | $ 915.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$