RUILON RL3225A271K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL3225A271K |
| LCSC Part # | C2935521 |
| Package | 3225 |
| Customer # | |
| Key Attributes | VARISTOR 243V~297V 1200A 3225 |
| Description | 243V~297V 1200A Varistor Surface Mount 3225 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 3225 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,935
1,935
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1813 | $ 0.91 |
50+ | $ 0.1424 | $ 7.12 |
150+ | $ 0.1257 | $ 18.86 |
1,500+ | $ 0.1049 | $ 157.35 |
3,000+ | $ 0.0956 | $ 286.80 |
4,500+ | $ 0.0901 | $ 405.45 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$