ZHT QE-1129
| Manufacturer |
ZHT
Asian Brands |
| Mfr. Part # | QE-1129 |
| LCSC Part # | C2935365 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SENSE XFMR 1000:1 5A TH |
| Description | 5A 1000:1 Sense Transformer 0.02kHz~10kHz Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.993 | $ 0.99 |
10+ | $ 0.807 | $ 8.07 |
30+ | $ 0.7148 | $ 21.44 |
300+ | $ 0.5841 | $ 175.23 |
600+ | $ 0.5288 | $ 317.28 |
900+ | $ 0.4996 | $ 449.64 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$