ZHT QE-1128
| Manufacturer |
ZHT
Asian Brands |
| Mfr. Part # | QE-1128 |
| LCSC Part # | C2935364 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SENSE XFMR 1000:1 5A TH |
| Description | 5A 1000:1 Sense Transformer 0.02kHz~10kHz Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8904 | $ 0.89 |
10+ | $ 0.7271 | $ 7.27 |
30+ | $ 0.6455 | $ 19.37 |
100+ | $ 0.5125 | $ 51.25 |
400+ | $ 0.4641 | $ 185.64 |
800+ | $ 0.4384 | $ 350.72 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$