YAGEO PE0805FRE470R02Z
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | PE0805FRE470R02Z |
| LCSC Part # | C2935257 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 500mW 0805 |
| Description | 20mΩ ±1% 500mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
28,150
28,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0603 | $ 0.60 |
100+ | $ 0.0495 | $ 4.95 |
300+ | $ 0.0441 | $ 13.23 |
1,000+ | $ 0.0401 | $ 40.10 |
5,000+ | $ 0.0364 | $ 182.00 |
10,000+ | $ 0.0348 | $ 348.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$