LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2010JK-07620KL product image
  • RC2010JK-07620KL thumbnail 1
  • RC2010JK-07620KL thumbnail 2
  • RC2010JK-07620KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC2010JK-07620KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC2010JK-07620KL
LCSC Part #
C2935247
Packaging
2010
Customer #
Key Attributes
RES 620kΩ ±5% 750mW 2010
Datasheetpdf iconYAGEO RC2010JK-07620KL
In-Stock: 3,350
3,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0135$ 6.75
1,500+$ 0.0112$ 16.80
4,000+$ 0.0099$ 39.60
24,000+$ 0.0087$ 208.80
48,000+$ 0.0081$ 388.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance620kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece