LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-07100RL product image
  • RC0402FR-07100RL thumbnail 1
  • RC0402FR-07100RL thumbnail 2
  • RC0402FR-07100RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-07100RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-07100RL
LCSC Part #
C2935235
Packaging
0402
Customer #
Key Attributes
RES 100Ω ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402FR-07100RL
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece