LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L6565D product image
  • L6565D thumbnail 1
  • L6565D thumbnail 2
  • L6565D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L6565DRoHS

Manufacturer
MPN
L6565D
LCSC Part #
C2935166
Packaging
SOIC-8
Customer #
Key Attributes
QUASI-RESONANT SMPS CONTROLLER
Datasheetpdf iconST L6565D
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3574$ 1.36
10+$ 1.3297$ 13.30
30+$ 1.3118$ 39.35
100+$ 1.237$ 123.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSOIC-8
Operating Temperature-40℃~+150℃
Frequency - Switching-
Output Current-
Pd - Power Dissipation0.65W
Voltage - Breakdown-
Voltage - Supply10.3V~18V
FeaturesQuasi-resonant/valley switching;Light load efficient mode;Hiccup current limiting;Under-voltage lockout;Leading edge blanking;Over Current Protection;Short Circuit Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)-
Working ModeQR
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The L6565 is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn-on. Converter's power capability variations with the mains voltage are compensated by line voltage feedforward. At light load the device features a special function that automatically lowers the operating frequency still maintaining the operation as close to ZVS as possible. In addition to very low start-up and quiescent currents, this feature helps keep low the consumption from the mains at light load and be Blue Angel and Energy Star compliant. The IC includes also a disable function, an on-chip filter on current sense, an error amplifier with a precise reference voltage for primary regulation and an effective two-level overcurrent protection.

Features

AI Translation
  • QUASI-RESONANT (QR) ZERO-VOLTAGE SWITCHING (ZVS) TOPOLOGY
  • LINE FEED FORWARD TO DELIVER CONSTANT POWER vs. MAINS CHANGE
  • FREQUENCY FOLDBACK FOR OPTIMUM STANDBY EFFICIENCY
  • PULSE-BY-PULSE & HICCUP-MODE OCP
  • ULTRA-LOW START-UP (<70μA) AND QUIESCENT CURRENT (<3.5mA)
  • DISABLE FUNCTION (ON/OFF CONTROL)
  • 1% PRECISION (Tj = 25°C) INTERNAL REFERENCE VOLTAGE
  • ±400mA TOTEM POLE GATE DRIVER WITH UVLO PULL-DOWN
  • BLUE ANGEL, ENERGY STAR, ENERGY 2000 COMPLIANT

Applications

AI Translation
  • TV/MONITOR SMPS
  • AC-DC ADAPTERS/CHARGERS
  • DIGITAL CONSUMER
  • PRINTERS, FAX MACHINES, PHOTOCOPIERS AND SCANNERS