LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST T810-600G-TR product image
  • T810-600G-TR thumbnail 1
  • T810-600G-TR thumbnail 2
  • T810-600G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST T810-600G-TRRoHS

Manufacturer
MPN
T810-600G-TR
LCSC Part #
C2935143
Packaging
D2PAK
Customer #
Key Attributes
600V 8A D2PAK
Datasheetpdf iconST T810-600G-TR
In-Stock: 874
874 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8879$ 0.89
10+$ 0.7302$ 7.30
30+$ 0.6505$ 19.52
100+$ 0.5724$ 57.24
500+$ 0.5253$ 262.65
1,000+$ 0.5009$ 500.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingD2PAK
Holding Current (Ih)15mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole and surface-mount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Snubberless versions (BTA, BTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performance. Logic level versions are designed to interface directly with low power drivers such as Microcontrollers. By using an internal ceramic pad, the BTA series provide voltage insulated tab (rated at 2500V_RMS) in compliance with UL standards (file ref.: E81734).

Features

AI Translation
  • On-state rms current, IT(RMS) 8 A
  • Repetitive peak off-state voltage, V_DRM / V_RRM 600V to 800 V
  • Triggering gate current, I_GT 5 to 50 mA