muRata LFB321G40CM8D710
| Manufacturer | |
| Mfr. Part # | LFB321G40CM8D710 |
| LCSC Part # | C2934787 |
| Package | 1210 |
| Customer # | |
| Key Attributes | BAND PASS FILTER |
| Description | 75Ω 2dB 1210 RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,313 
1,313
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2487 | $ 0.25 |
10+ | $ 0.195 | $ 1.95 |
30+ | $ 0.1674 | $ 5.02 |
100+ | $ 0.1397 | $ 13.97 |
500+ | $ 0.1244 | $ 62.20 |
1,000+ | $ 0.1152 | $ 115.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$