DIODES ZX5T951GTC
| Manufacturer | |
| Mfr. Part # | ZX5T951GTC |
| LCSC Part # | C2934603 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 5.5A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 60V 5.5A 120MHz 3W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,927
1,927
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1859 | $ 0.19 |
10+ | $ 0.1468 | $ 1.47 |
30+ | $ 0.1297 | $ 3.89 |
100+ | $ 0.1094 | $ 10.94 |
500+ | $ 0.1 | $ 50.00 |
1,000+ | $ 0.0937 | $ 93.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$