NCE NCE6003X
| Manufacturer | NCEAsian Brands |
| MPN | NCE6003X |
| LCSC Part # | C2934580 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 110mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 110mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCE6003X uses advanced trench technology to provide excellent RDS(ON), low gate charge. This device is suitable for use as a Battery protection or in other switching application.
Features
AI Translation
- High power and current handing capability
- Lead free product is acquired
- Surface mount package
Applications
AI Translation
- Battery switch
- DC/DC converter
In-Stock: 39,940
39,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0688 | $ 0.69 |
| 100+ | $ 0.0532 | $ 5.32 |
| 300+ | $ 0.0454 | $ 13.62 |
| 3,000+ | $ 0.0396 | $ 118.80 |
| 6,000+ | $ 0.0349 | $ 209.40 |
| 9,000+ | $ 0.0325 | $ 292.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 110mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 110mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCE6003X uses advanced trench technology to provide excellent RDS(ON), low gate charge. This device is suitable for use as a Battery protection or in other switching application.
Features
AI Translation
- High power and current handing capability
- Lead free product is acquired
- Surface mount package
Applications
AI Translation
- Battery switch
- DC/DC converter
C2934580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
