ESPRESSIF ESP32-S2-MINI-1-N4R2
| Manufacturer |
ESPRESSIF
Asian Brands |
| MPN | ESP32-S2-MINI-1-N4R2 |
| LCSC Part # | C2934571 |
| Packaging | SMD-65P |
| Customer # | |
| Key Attributes | 2.4 GHz Wi-Fi (802.11b/g/n) module |
| Description | 2.4GHz ESP32-S2FH4 Chip On-board PCB Antenna -97dBm SMD-65P RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD-65P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
Not available now