Infineon IRFPF50PBF
| Manufacturer | |
| Mfr. Part # | IRFPF50PBF |
| LCSC Part # | C2934 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 900V 6.7A TO-247AC |
| Description | 900V 6.7A 1.6Ω@10V 190W One N-channel TO-247AC Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
39 
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7483 | $ 3.75 |
10+ | $ 3.1885 | $ 31.89 |
25+ | $ 2.8158 | $ 70.40 |
100+ | $ 2.4803 | $ 248.03 |
500+ | $ 2.3257 | $ 1162.85 |
1,000+ | $ 2.2545 | $ 2254.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$