FOJAN FRC2010F63R4TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC2010F63R4TS |
| LCSC Part # | C2933991 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 63.4Ω ±1% 750mW 2010 |
| Description | 63.4Ω ±1% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
22,250
22,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0153 $ 0.0046 | $ 0.23 |
500+ | $ 0.0122 $ 0.0037 | $ 1.85 |
1,500+ | $ 0.0105 $ 0.0032 | $ 4.80 |
4,000+ | $ 0.0083 $ 0.0025 | $ 10.00 |
24,000+ | $ 0.0074 $ 0.0023 | $ 55.20 |
48,000+ | $ 0.0069 $ 0.0021 | $ 100.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$