LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC1210F33R0TS product image
  • FRC1210F33R0TS thumbnail 1
  • FRC1210F33R0TS thumbnail 2
  • FRC1210F33R0TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1210F33R0TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1210F33R0TS
LCSC Part #
C2933819
Packaging
1210
Customer #
Key Attributes
RES 33Ω ±1% 500mW 1210
Datasheetpdf iconFOJAN FRC1210F33R0TS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0114$ 0.0109$ 0.55
500+$ 0.0097$ 0.0093$ 4.65
1,500+$ 0.0088$ 0.0084$ 12.60
5,000+$ 0.0073$ 0.0070$ 35.00
25,000+$ 0.0068$ 0.0065$ 162.50
50,000+$ 0.0065$ 0.0062$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1210
Resistance33Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece