LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC1206F82R0TS product image
  • FRC1206F82R0TS thumbnail 1
  • FRC1206F82R0TS thumbnail 2
  • FRC1206F82R0TS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRC1206F82R0TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F82R0TS
LCSC Part #
C2933761
Packaging
1206
Customer #
Key Attributes
RES 82Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F82R0TS
In-Stock: 239,100
239,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.0046$ 0.46
1,000+$ 0.0039$ 0.0038$ 3.80
5,000+$ 0.003$ 0.0029$ 14.50
10,000+$ 0.0028$ 0.0027$ 27.00
50,000+$ 0.0025$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance82Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece