LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Micro Crystal CM8V-T1A-32.768KHZ-9.0PF-100PPM-TA-QC product image
  • CM8V-T1A-32.768KHZ-9.0PF-100PPM-TA-QC thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Micro Crystal CM8V-T1A-32.768KHZ-9.0PF-100PPM-TA-QCRoHS

Manufacturer
MPN
CM8V-T1A-32.768KHZ-9.0PF-100PPM-TA-QC
LCSC Part #
C29335454
Packaging
SMD2012
Customer #
Key Attributes
Crystal 32.768kHz ±100ppm 9pF SMD2012
Datasheetpdf iconMicro Crystal CM8V-T1A-32.768KHZ-9.0PF-100PPM-TA-QC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6524$ 0.65
200+$ 0.2616$ 52.32
500+$ 0.2523$ 126.15
1,000+$ 0.2476$ 247.60
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackagingSMD2012
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±100ppm
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece