LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0805J201 TS product image
  • FRC0805J201 TS thumbnail 1
  • FRC0805J201 TS thumbnail 2
  • FRC0805J201 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0805J201 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0805J201 TS
LCSC Part #
C2933534
Packaging
0805
Customer #
Key Attributes
RES 200Ω ±5% 125mW 0805
Datasheetpdf iconFOJAN FRC0805J201 TS
In-Stock: 1,034,700
1,034,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0031$ 0.31
1,000+$ 0.0025$ 2.50
5,000+$ 0.0022$ 11.00
10,000+$ 0.0018$ 18.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0805
Power(Watts)125mW
Resistance200Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.