LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 50375143 product image
  • 50375143 thumbnail 1
  • 50375143 thumbnail 2
  • 50375143 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 50375143RoHS

Manufacturer
MPN
50375143
LCSC Part #
C293340
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW Mini-SPOX(5264)
Datasheetpdf iconMOLEX 50375143
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1264$ 0.63
50+$ 0.1024$ 5.12
150+$ 0.0904$ 13.56
1,000+$ 0.075$ 75.00
2,000+$ 0.0678$ 135.60
5,000+$ 0.0642$ 321.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesMini-SPOX(5264)
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row14
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.